PDP SEO Portlet

74LVC08ADR2G

AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC08ADR2G
Secondary Manufacturer Part#: 74LVC08ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVC08A is a high performance, quad 2-input AND gate operating from a 1.2 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows 74LVC08A inputs to be safely driven from 5.0 V devices. Current drive capability is 24 mA at the outputs.

Designed for 1.2 V to 3.6 V VCC Operation 5.0 V Tolerant Inputs - Interface Capability With 5.0 V TTL Logic 24 mA Output Sink and Source Capability Near Zero Static Supply Current (10 A) Substantially Reduces System Power Requirements ESD Performance: Human Body Model >2000 V Machine Model >200 V These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2381  Mult:1  
USD $:
2381+
$0.26923
4762+
$0.2625
9524+
$0.25926
19048+
$0.2561
38096+
$0.25301