PDP SEO Portlet

74LCX760WM

Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Open Drain Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LCX760WM
Secondary Manufacturer Part#: 74LCX760WM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCX760 is the Open Drain version of the LCX244. The LCX760 contains eight non-inverting buffers with 3-STATE outputs. The device may be employed as a memory address driver, clock driver and bus-oriented transmitter/ receiver. The LCX760 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX760 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • Open drain version of the LCX244
  • 5V tolerant inputs and outputs
  • 2.3V–3.6V VCC specifications provided
  • 8.0 ns tPD max (VCC = 3.3V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • 24 mA output drive (VCC = 3.0V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up conforms to JEDEC JED78
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 200V

Technical Attributes

Find Similar Parts

Description Value
SOIC W
LCX
2 Element
20
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2632  Mult:1  
USD $:
2632+
$0.25676
5264+
$0.25
10528+
$0.24675
21056+
$0.24359
42112+
$0.23457