PDP SEO Portlet

74LCX74BQX

Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LCX74BQX
Secondary Manufacturer Part#: 74LCX74BQX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX74 is a Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs The LCX74 is a dual D-type flip-flop with Asynchronous Clear and Set inputs and complementary (Q, Q#) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input. Asynchronous Inputs: LOW input to S#D (Set) sets Q to HIGH level LOW input to C#D (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on C#D and S#D makes both Q and Q# HIGH

  • 5V tolerant inputs
  • 2.3V-3.6V VCC specifications provided
  • 7.0 ns tPD max (VCC = 3.3V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance: Human body model > 2000V Machine model > 200V
  • Leadless Pb-Free DQFN package

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
LCX
D-Type
260
-24 mA
8@2.7V|7@3.3V ns
0.01 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-40 to 85 °C
Differential
14DQFN EP
14
Inverting|Non-Inverting
3 x 2.5 x 0.75 mm
50 pF
No
Set, Reset
DQFN EP
Positive-Edge
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.11466
12500+
$0.11408
25000+
$0.11349
50000+
$0.1129
100000+
$0.11232