PDP SEO Portlet

74LCX38MTC

Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX38MTC
Secondary Manufacturer Part#: 83C5095
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCX38 contains four 2-input open drain NAND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX38 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • 5V tolerant inputs
  • 2.3V to 3.6V VCC specifications provided
  • 5.0 ns tPD max (VCC = 3.3V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • 24 mA output drive (VCC = 3.0V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 150V

Technical Attributes

Find Similar Parts

Description Value
Gold
NAND
260
10 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
Open Drain
14TSSOP
14
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.515
10+
$0.514
100+
$0.435
500+
$0.397
1000+
$0.321
4700+
$0.304