PDP SEO Portlet

74LCX373MTCX

Latch, 74LCX373, D Type Transparent, Tri State, TSSOP

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74LCX373MTCX
Secondary Manufacturer Part#: 74LCX373MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX373MTCX is an Octal Transparent D Latch with 3-state outputs for bus organized system applications. The device is designed for low voltage applications with capability of interfacing to a 5V signal environment. The LCX373 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation. When the Latch Enable (LE) input is HIGH, data on the Dn inputs enters the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its D input changes. When LE is LOW, the latches store the information that was present on the D inputs a setup time preceding the HIGH-to-LOW transition of LE. The 3-STATE standard outputs are controlled by the Output Enable (OE\) input. When OE\ is LOW, the standard outputs are in the 2-state mode. When OE\ is HIGH, the standard outputs are in the high impedance mode but this does not interfere with entering new data into the latches.

  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • ±24mA Output drive
  • Implements proprietary noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
LCX
260
-24 mA
24 mA
9@2.7V|8@3.3V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 85 °C
3-State
20TSSOP
20
Non-Inverting
6.5 x 4.4 x 0.9 mm
50 pF
No
No
TSSOP
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.2698
10000+
$0.26251
20000+
$0.25522
40000+
$0.24793
80000+
$0.24064