PDP SEO Portlet

74LCX32MX

Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74LCX32MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5V tolerant inputs
  • 2.3V–3.6V Vcc specifications provided
  • 5.5ns tpo max. (Vcc = 3.3V), 10 uA ICC max.
  • Power down high impedance inputs and outputs
  • ±24mA Output drive (Vcc = 3. OV)
  • Implements proprietary noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance:
    • Human body rnodel > 2000V
    • Machine model > 150V
  • Leadless DQFN package

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
null
-40 °C
2 V
3.6 V
null
null
null
2 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.23077
5000+
$0.23077
10000+
$0.1773
20000+
$0.1764
40000+
$0.1755
80000+
$0.1746
SubTotal:
$1,153.85