74LCX32BQX
Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX32BQX
Secondary Manufacturer Part#: 74LCX32BQX
- RoHS 10 Compliant
- Tariff Charges
The LCX32 contains four 2-input OR gates. The inputs tolerate voltages up to 7V allowing the interface Of 5V systems to 3V systems. The 74LCX32 is fabricated With advanced CMOS technology to achieve high speed operation While maintaining CMOS low power dissipation.
- 5V tolerant inputs
- 2.3V–3.6V Vcc specifications provided
- 5.5ns tpo max. (Vcc = 3.3V), 10 uA ICC max.
- Power down high impedance inputs and outputs
- ±24mA Output drive (Vcc = 3. OV)
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance:
- Human body rnodel > 2000V
- Machine model > 150V
- Leadless DQFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| OR | ||
| 260 | ||
| 6.2@2.7V|5.5@3.3V ns | ||
| 10 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14DQFN EP | ||
| 14 | ||
| 3 x 2.5 x 0.75 mm | ||
| No | ||
| DQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |