74LCX257MX
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The LCX257 is a quad 2-input multiplexer with 3-STATE outputs. Four bits of data from two sources can be selected using a Common Data Select input. The four outputs present the selected data in true (non inverted) form. The outputs may be switched to a high impedance state by placing a logic HIGH on the common Output Enable (OE) input, allowing the outputs to interface directly with bus-oriented systems. The 74LCX257 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- 5V tolerant inputs and outputs
- 2.3V–3.6V VCC specifications provided
- 6.0 ns tPD max (VCC = 3.3V, In ? Zn), 10 µA ICC max
- Power down high impedance inputs and outputs
- Supports live insertion/withdrawal
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500 mA
- ESD performance:
- Human body model > 2000V
- Machine model > 200V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 x 2:1 | ||
| Matte Tin | ||
| LCX | ||
| Multiplexer | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 6.5@2.7V|6@3.3V ns | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 16SOIC N | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |