PDP SEO Portlet

74LCX257MTCX

Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LCX257MTCX
Secondary Manufacturer Part#: 74LCX257MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCX257 is a quad 2-input multiplexer with 3-STATE outputs. Four bits of data from two sources can be selected using a Common Data Select input. The four outputs present the selected data in true (non inverted) form. The outputs may be switched to a high impedance state by placing a logic HIGH on the common Output Enable (OE) input, allowing the outputs to interface directly with bus-oriented systems. The 74LCX257 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • 5V tolerant inputs and outputs
  • 2.3V–3.6V VCC specifications provided
  • 6.0 ns tPD max (VCC = 3.3V, In ? Zn), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 200V

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold
LCX
Multiplexer
260
-24 mA
24 mA
3.6 V
6.5@2.7V|6@3.3V ns
2 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
16TSSOP
16
5 x 4.4 x 0.9 mm
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
7500+
$0.15092
15000+
$0.15015
30000+
$0.14938
60000+
$0.14861
120000+
$0.14784