PDP SEO Portlet

74LCX245WM

Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LCX245WM
Secondary Manufacturer Part#: 74LCX245WM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX245WM is a low voltage non-inverting Bidirectional Transceiver with 3-state outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5 and 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The T/R# input determines the direction of data flow through the device. The OE# input disables both the A and B ports by placing them in a high impedance state. The LCX245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • Power down high impedance inputs and outputs
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • 5V Tolerant inputs and outputs
  • 7ns Propagation delay (tpd), 10µA ICCQ maximum
  • ±24mA Output drive
  • Supports live insertion/withdrawal

Technical Attributes

Find Similar Parts

Description Value
SOIC
Transceiver, Bidirectional
74LCX245
74245
74LCX
1 Element
8Input
20
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1516  Mult:1  
USD $:
1516+
$0.4455
3032+
$0.4356
6064+
$0.4257
12128+
$0.4158
24256+
$0.4059