PDP SEO Portlet

74LCX244MTC

Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LCX244MTC
Secondary Manufacturer Part#: 74LCX244MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX244MTC is a low voltage non-inverting Buffer/Line Driver with 3-state outputs. The device may be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver. The LCX244 is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • Power down high impedance inputs and outputs
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • 5V Tolerant inputs and outputs
  • 6.5ns Propagation delay (tpd), 10µA ICCQ maximum
  • ±24mA Output drive
  • Supports live insertion/withdrawal

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver, Non Inverting
74LCX244
74244
74LCX
1 Element
8Input
20
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2861.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.22008
150+
$0.21238
300+
$0.2093
600+
$0.20623
1200+
$0.20315