74LCX240WMX
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: 74LCX240WMX
Secondary Manufacturer Part#: 74LCX240WMX
- RoHS 10 Compliant
- Tariff Charges
The LCX240 is an inverting octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter Or receiver. The device is designed for IOW voltage (2.5V or 3.3V) Vcc application with capability Of interfacing to a 5V signal environment. The LCX240 is fabricated With an advanced CMOS technology to achieve high speed operation While maintaining CMOS IOW power dissipation.
- 5V tolerant inputs and outputs
- 2.3V to 3.6V Vcc specifications provided
- 6.5ns max. (Vcc = 3.3V), 10uA ICC max.
- Power-down high impedance inputs and Outputs
- Supports live insertion/withdrawal
- ±24mA Output drive (Vcc = 3.0V)
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds 500mA
- ESD performance:
- Human body rnodel > 2000V
- Machine model > 200V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Buffer / Line Driver, Inverting | ||
| 74LCX240 | ||
| 74240 | ||
| 74LCX | ||
| 1 Element | ||
| 8Input | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |