PDP SEO Portlet

74LCX240MTC

Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LCX240MTC
Secondary Manufacturer Part#: 74LCX240MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCX240 is an inverting octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter Or receiver. The device is designed for IOW voltage (2.5V or 3.3V) Vcc application with capability Of interfacing to a 5V signal environment. The LCX240 is fabricated With an advanced CMOS technology to achieve high speed operation While maintaining CMOS IOW power dissipation.

  • 5V tolerant inputs and outputs
  • 2.3V to 3.6V Vcc specifications provided
  • 6.5ns max. (Vcc = 3.3V), 10uA ICC max.
  • Power-down high impedance inputs and Outputs
  • Supports live insertion/withdrawal
  • ±24mA Output drive (Vcc = 3.0V)
  • Implements proprietary noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • ESD performance:
    • Human body rnodel > 2000V
    • Machine model > 200V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver, Inverting
74LCX240
74240
74LCX
1 Element
8Input
20
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.2027
6668+
$0.19737
13336+
$0.1948
26672+
$0.19231
53344+
$0.18518