PDP SEO Portlet

74LCX16543MTD

Low Voltage 16-Bit Registered Transceiver with 5V-Tolerant Inputs and Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LCX16543MTD
Secondary Manufacturer Part#: 74LCX16543MTD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCX16543 contains sixteen non-inverting transceivers containing two sets of D-type registers for temporary storage of data flowing in either direction. Each byte has separate control inputs which can be shorted together for full 16-bit operation. Separate Latch Enable and Output Enable inputs are provided for each register to permit independent input and output control in either direction of data flow. The LCX16543 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16543 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • 5V tolerant inputs and outputs
  • 2.3V–3.6V VCC specifications provided
  • 5.2 ns tPD max (VCC = 3.3V), 20 µA ICC max
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • ±24 mA Output Drive (VCC = 3.0V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance:
    • Human Body Model > 2000V
    • Machine Model > 200V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver, Non Inverting, Registered
74LCX16543
7416543
74LCX
1 Element
16bit
56
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.19335
6668+
$0.19237
13336+
$0.19139
26672+
$0.19042
53344+
$0.18944