74LCX16501MTDX
18-Bit Universal Bus Transceivers with 5VTolerant Inputs and Outputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74LCX16501MTDX
- RoHS 10 Compliant
- Tariff Charges
- 5V tolerant inputs and outputs
- 2.3V–3.6V VCC specifications provided
- 6.0 ns tPD max (VCC = 3.3V), 20 µA ICC max
- Power down high impedance inputs and outputs
- Supports live insertion/withdrawal
- ±24 mA Output Drive (VCC = 3.0V)
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500 mA
- ESD performance:
- Human body model > 2000V
- Machine model < 200V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 Element | ||
| -40 °C | ||
| 2 V | ||
| 3.6 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |