PDP SEO Portlet

74LCX16373MEAX

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74LCX16373MEAX
Secondary Manufacturer Part#: 74LCX16373MEAX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Matte Tin
LCX
260
-24 mA
24 mA
5.9@2.7V|5.4@3.3V ns
Surface Mount
MSL 1 - Unlimited
16
2
1
16
1
16
0
-40 to 85 °C
3-State
48SSOP W
48
Non-Inverting
16 x 7.59 x 2.19 mm
50 pF
No
No
SSOP W
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: