PDP SEO Portlet

74LCX16245MTDX

Transceiver, 74LCX16245, 2 V to 3.6 V, TSSOP-48

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LCX16245MTDX
Secondary Manufacturer Part#: 74LCX16245MTDX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX16245MTDX is a low voltage 16-bit non-inverting Buffer/Line Driver with 3-state outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The device is byte controlled. Each byte has separate control inputs which could be shorted together for full 16-bit operation. The T/R inputs determine the direction of data flow through the device. The OE inputs disable both the A and B ports by placing them in a high impedance state. The LCX16245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • Power down high impedance inputs and outputs
  • Uses patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • 5V Tolerant inputs and outputs
  • 4.5ns Propagation delay (tpd), 20µA ICCQ maximum
  • ±24mA Output drive
  • Supports live insertion/withdrawal

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver, Bidirectional
74LCX16245
7416245
74LCX
1 Element
16bit
48
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.58811
4000+
$0.57263
8000+
$0.5652
16000+
$0.55795
32000+
$0.5423