74LCX16244MTDX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| LCX | ||
| Buffer/Line Driver | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 5.2@2.7V|4.5@3.3V ns | ||
| 20 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 16 | ||
| 4 | ||
| 0 | ||
| 16 | ||
| 4 Low | ||
| 16 | ||
| -40 to 85 °C | ||
| 3-State | ||
| 48 | ||
| Non-Inverting | ||
| 12.5 x 6.1 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| TSSOP W | ||
| 5 V | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |