74LCX16244MTD
Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs and Outputs
- RoHS 10 Compliant
- Tariff Charges
The 74LCX16244MTD is a low voltage 16-bit non-inverting Buffer/Line Driver with 3-state outputs designed to be employed as a memory and address driver, clock driver or bus oriented transmitter/receiver. The device is nibble controlled. Each nibble has separate 3-state control inputs which can be shorted together for full 16-bit operation. The LCX16244 is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Uses patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500mA
- 5V Tolerant inputs and outputs
- 2.3 to 3.6V VCC Specifications provided
- 4.5ns Propagation delay (tpd), 10µA ICCQ maximum
- ±24mA Output drive
- Supports live insertion/withdrawal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Buffer / Line Driver, Non Inverting | ||
| 74LCX16244 | ||
| 7416244 | ||
| 74LCX | ||
| 1 Element | ||
| 16bit | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |