PDP SEO Portlet

74LCX16240MTDX

Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LCX16240MTDX
Secondary Manufacturer Part#: 74LCX16240MTDX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCX16240 contains sixteen inverting buffers with 3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus-oriented transmitter/receiver. The device is nibble controlled. Each nibble has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The LCX16240 is designed for low voltage (2.5V or 3.3V) VCC applications with capacity of interfacing to a 5V signal environment. The LCX16240 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • 5V tolerant inputs and outputs
  • 2.3V to 3.6V VCC specifications provided
  • 4.5 ns tPD max (VCC = 3.3V), 20 µA ICC max
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • ±24 mA output drive (VCC = 3.0V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 200V

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver, Inverting
74LCX16240
7416240
74LCX
1 Element
16bit
48
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:667  Mult:1  
USD $:
667+
$48.8268
1334+
$48.5802
2668+
$48.3336
5336+
$48.087
10672+
$47.8404