74LCX157MX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: 74LCX157MX
Secondary Manufacturer Part#: 74LCX157MX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 x 2:1 | ||
| Matte Tin | ||
| LCX | ||
| Multiplexer | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 6.3@2.7V|5.8@3.3V ns | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 16SOIC N | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |