74LCX157MTC
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: 74LCX157MTC
Secondary Manufacturer Part#: 74LCX157MTC
- RoHS 10 Compliant
- Tariff Charges
The 74LCX157 is a Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs The LCX157 is a high-speed quad 2-input multiplexer. Four bits of data from two sources can be selected using the common Select and Enable inputs. The four outputs present the selected data in the true (noninverted) form. The LCX157 can also be used as a function generator. The 74LCX157 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- 5V tolerant inputs
- 2.3V-3.6V VCC specifications provided
- 5.8 ns tPD max (VCC = 3.3V), 10 µA ICC max
- Power down high impedance inputs and outputs
- ±24 mA output drive (VCC = 3.0V)
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500 mA
- ESD performance: Human body model > 2000V Machine model > 200V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 x 2:1 | ||
| Gold | ||
| LCX | ||
| Multiplexer | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 6.3@2.7V|5.8@3.3V ns | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 16TSSOP | ||
| 16 | ||
| 5 x 4.4 x 0.9 mm | ||
| No | ||
| TSSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |