PDP SEO Portlet

74LCX14BQX

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX14BQX
Secondary Manufacturer Part#: 74LCX14BQX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold Over Nickel Palladium
LCX
Inverter Schmitt Trigger
260 °C
-24 mA
24 mA
3.6 V
6.5@3.3V ns
10 uA
2 V
Surface Mount
1
6
-40 to 85 to 85 °C
Schmitt Trigger
14DQFN-EP
14
3 x 2.5 x 0.75 mm
50 pF
No
Industrial
DQFN-EP
2.5|3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.13514
12000+
$0.13158
24000+
$0.12987
48000+
$0.1282
96000+
$0.12346