PDP SEO Portlet

74LCX138MTCX

Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LCX138MTCX
Secondary Manufacturer Part#: 74LCX138MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX138MTCX is a 1-of-8 Decoder/Demultiplexer with 5V tolerant inputs. This low voltage high-speed device is ideally suited for high-speed memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LCX138 devices or a 1-of-32 decoder using four LCX138 devices and one inverter. The 74LCX138 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • Power down high impedance inputs and outputs
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • ±24mA Output drive current

Technical Attributes

Find Similar Parts

Description Value
3-of-8
Gold
LCX
Decoder/Demultiplexer
260 °C
-24 mA
24 mA
3.6 V
6@3.3V ns
0.01 uA
2 V
Surface Mount
MSL 1 - Unlimited
3
8
1
2 Low|1 High
0
2 to 3.6 V
-40 to 85 °C
3-State
16TSSOP
16
Inverting
5 x 4.4 x 0.9 mm mm
50 pF
No
Industrial
TSSOP
5 V
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.15386
10000+
$0.15308
20000+
$0.15229
40000+
$0.1515
80000+
$0.15072