74LCX138MTC
Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Decoders & Demultiplexers
Avnet Manufacturer Part #: 74LCX138MTC
Secondary Manufacturer Part#: 74LCX138MTC
- RoHS 10 Compliant
- Tariff Charges
The 74LCX138MTC is a 1-of-8 Decoder/Demultiplexer with 5V tolerant inputs. This low voltage high-speed device is ideally suited for high-speed memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LCX138 devices or a 1-of-32 decoder using four LCX138 devices and one inverter. The 74LCX138 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Implements patented noise/EMI reduction circuitry
- Latch-up performance exceeds 500mA
- ±24mA Output drive current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-of-8 | ||
| Gold | ||
| LCX | ||
| Decoder/Demultiplexer | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 7@2.7V|6@3.3V ns | ||
| 0.01 mA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 8 | ||
| 1 | ||
| 3 | ||
| 0 | ||
| -40 to 85 °C | ||
| 16TSSOP | ||
| 16 | ||
| Inverting | ||
| 5 x 4.4 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| 5 V | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |