PDP SEO Portlet

74LCX138BQX

Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74LCX138BQX
Secondary Manufacturer Part#: 74LCX138BQX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX138 is a Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs The LCX138 is a high-speed 1-of-8 decoder/demultiplexer. This device is ideally suited for high-speed memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three LCX138 devices or a 1-of-32 decoder using four LCX138 devices and one inverter. The 74LCX138 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • 5V tolerant inputs
  • 2.3V to 3.6V VCC specifications provided
  • 6.0 ns tPD max (VCC = 3.3V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance: Human body model > 2000V Machine model > 200V
  • Leadless DQFN package

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Gold
LCX
Decoder/Demultiplexer
260
-24 mA
24 mA
3.6 V
7@2.7V|6@3.3V ns
0.01 mA
2 V
Surface Mount
MSL 1 - Unlimited
3
8
1
3
0
-40 to 85 °C
16DQFN
16
Inverting
3.5 x 2.5 x 0.75 mm
50 pF
No
DQFN
5 V
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1911
6000+
$0.19012
12000+
$0.18915
24000+
$0.18818
48000+
$0.1872