PDP SEO Portlet

74LCX125BQX

Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX125BQX
Secondary Manufacturer Part#: 74LCX125BQX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX125 is a Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs The LCX125 contains four independent non-inverting buffers with 3-STATE outputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX125 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • 5V tolerant inputs and outputs
  • 2.3V-3.6V VCC specifications provided
  • 6.0 ns tPD max (VCC = 3.3V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • ±24 mA output drive (VCC = 3.0V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance:Human body model > 2000VMachine model > 100V
  • Leadless Pb-Free DQFN package

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
LCX
Buffer
260
-24 mA
24 mA
3.6 V
6@3.3V ns
10 uA
2 V
Surface Mount
MSL 1 - Unlimited
4
1
0
4
4 Low
4
2 to 3.6 V
-40 to 85 to 85 °C
3-State
14
Non-Inverting
3 x 2.5 x 0.77 mm
50 pF
No
Industrial
DQFN-EP
5 V
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1176
6000+
$0.117
12000+
$0.1164
24000+
$0.1158
48000+
$0.1152