PDP SEO Portlet

74LCX11M

Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX11M
Secondary Manufacturer Part#: 74LCX11M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND
260
7@2.7V|6@3.3V ns
10 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14SOIC N
14
8.75 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2632  Mult:1  
USD $:
2632+
$0.25676
5264+
$0.25
10528+
$0.24675
21056+
$0.24359
42112+
$0.23457