74LCX11BQX
Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX11BQX
Secondary Manufacturer Part#: 74LCX11BQX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| AND | ||
| 260 | ||
| 7@2.7V|6@3.3V ns | ||
| 10 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14DQFN EP | ||
| 14 | ||
| 3 x 2.5 x 0.75 mm | ||
| No | ||
| DQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390000 |