PDP SEO Portlet

74LCX112MTC

Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LCX112MTC
Secondary Manufacturer Part#: 74LCX112MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX112 is a Low Voltage Dual J-K Negative Edge-Triggered Flip-Flop with 5V Tolerant Inputs The LCX112 is a dual J-K flip-flop. Each flip-flop has independent J, K, PRESET, CLEAR, and CLOCK inputs with Q, Q# outputs. These devices are edge sensitive and change state on the negative going transition of the clock pulse. Clear and preset are independent of the clock and accomplished by a low logic level on the corresponding input. LCX devices are designed for low voltage (3.3V or 2.5) operation with the added capability of interfacing to a 5V signal environment The 74LCX112 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • 5V tolerant inputs
  • 2.3V-3.6V VCC specifications provided
  • 7.5 ns tPD max (VCC = 3.3V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance: Human body model > 2000V Machine model > 2000V

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
LCX
JK-Type
260
-24 mA
8@2.7V|7.5@3.3V ns
0.01 mA
Surface Mount
MSL 1 - Unlimited
2
2
1
2
0
-40 to 85 °C
Differential
16TSSOP
16
Inverting|Non-Inverting
5 x 4.4 x 0.9 mm
50 pF
No
Set, Reset
TSSOP
Negative-Edge
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.14865
9092+
$0.14474
18184+
$0.14286
36368+
$0.14103
72736+
$0.1358