74LCX08SJX
AND Gate, Quad, 2 Input, 14 Pins, SOP-II, 74LCX08
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX08SJX
Secondary Manufacturer Part#: 74LCX08SJX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AND | ||
| 260 | ||
| 6.2@2.7V|5.5@3.3V ns | ||
| 10 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14SOP-II | ||
| 14 | ||
| 10.2 x 5.3 x 1.8 mm | ||
| No | ||
| SOP2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |