74LCX07BQX
Low Voltage Hex Buffer with Open Drain Outputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX07BQX
Secondary Manufacturer Part#: 74LCX07BQX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| LCX | ||
| Buffer/Driver | ||
| 260 | ||
| 32 mA | ||
| 5.5 V | ||
| 4.4@2.7V|3.7@3.3V|3@5V ns | ||
| 10 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 14 | ||
| Non-Inverting | ||
| 3 x 2.5 x 0.75 mm | ||
| 50 pF | ||
| No | ||
| DQFN EP | ||
| 5 V | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |