PDP SEO Portlet

74LCX06MX

Low Voltage Hex Inverter/Buffer with Open Drain Outputs

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX06MX
Secondary Manufacturer Part#: 74LCX06MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCX06 contains six inverters/buffers. The inputs tolerate voltages up to 7V allowing the interface Of 5V Systems to 3V systems. The Outputs Of the LCX06 are open drain and can be connected to open drain Outputs to implement active LOW wire AND or active HIGH Wire OR functions. The 74LCX06 is fabricated With advanced CMOS technology to achieve high speed operation While maintaining CMOS IOW power dissipation.

  • 5V tolerant inputs
  • 2.3V-3.6V Vcc specifications provided
  • 3.7ns tpo max. (Vcc=3.3V), IOpA ICC max.
  • Power down high impedance inputs and outputs
  • ±24mA Output drive (Vcc = 3.0V)
  • Implements proprietary noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 200V

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
LCX
Buffer/Driver
260
24 mA
3.6 V
4.1@2.7V|3.7@3.3V ns
10 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
6
0
6
0
6
-40 to 85 °C
Open Drain
14
Inverting
8.75 x 4 x 1.5 mm
50 pF
No
SOIC N
5 V
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3847  Mult:1  
USD $:
3847+
$0.1755
7694+
$0.1716
15388+
$0.1677
30776+
$0.1638
61552+
$0.1599