74LCX06MTCX
Low Voltage Hex Inverter/Buffer with Open Drain Outputs. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX06MTCX
Secondary Manufacturer Part#: 74LCX06MTCX
- RoHS 10 Compliant
- Tariff Charges
The LCX06 contains six inverters/buffers. The inputs tolerate voltages up to 7V allowing the interface Of 5V Systems to 3V systems. The Outputs Of the LCX06 are open drain and can be connected to open drain Outputs to implement active LOW wire AND or active HIGH Wire OR functions. The 74LCX06 is fabricated With advanced CMOS technology to achieve high speed operation While maintaining CMOS IOW power dissipation.
- 5V tolerant inputs
- 2.3V-3.6V Vcc specifications provided
- 3.7ns tpo max. (Vcc=3.3V), IOpA ICC max.
- Power down high impedance inputs and outputs
- ±24mA Output drive (Vcc = 3.0V)
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds 500mA
- ESD performance:
- Human body model > 2000V
- Machine model > 200V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| LCX | ||
| Buffer/Driver | ||
| 260 | ||
| 24 mA | ||
| 3.6 V | ||
| 4.1@2.7V|3.7@3.3V ns | ||
| 10 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| 0 | ||
| 6 | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 14 | ||
| Inverting | ||
| 5 x 4.4 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| 5 V | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |