PDP SEO Portlet

74LCX04M

Low Voltage Hex Inverter with 5 V Tolerant Inputs

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX04M
Secondary Manufacturer Part#: 74LCX04M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX04M is a low voltage Hex Inverter with 5V tolerant input contains six circuits. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The device is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • 5.2ns Propagation delay (tPD)
  • 10µA ICC Maximum
  • Power down high impedance inputs and outputs
  • ±24mA Output drive
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance - Human body model 2000V Machine model 200V

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Inverter
260
-24 mA
6.2@2.5V|6@2.7V|5.2@3.3V ns
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
14SOIC N
14
8.75 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.17949
7144+
$0.175
14288+
$0.17284
28576+
$0.17073
57152+
$0.16868