74LCX04BQX
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, DQFN, 74LCX04
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Inverter | ||
| 260 | ||
| -24 mA | ||
| 6.2@2.5V|6@2.7V|5.2@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 14DQFN EP | ||
| 14 | ||
| 3 x 2.5 x 0.75 mm | ||
| No | ||
| DQFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |