PDP SEO Portlet

74LCX02M

Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX02M
Secondary Manufacturer Part#: 74LCX02M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX02M contains four 2-input NOR gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems The 74LCX02M is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • 5V tolerant inputs
  • 2.3V–3.6V VCC specification provided
  • 5.2 ns tPD max. (VCC = 3.3V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 200V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.20717
6668+
$0.20612
13336+
$0.20506
26672+
$0.204
53344+
$0.20294