PDP SEO Portlet

74LCX00MX

Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX00MX
Secondary Manufacturer Part#: 74LCX00MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX00MX is a low voltage quad 2-input NAND Gate with 5V tolerant inputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The device is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • 5.2ns Propagation delay (tPD)
  • 10µA ICC Maximum
  • Power down high impedance inputs and outputs
  • ±24mA Output drive
  • Implements proprietary noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance - Machine model 200V Human model 2000V

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
NAND
260
6@2.7V|5.2@3.3V ns
10 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14SOIC N
14
8.75 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.23912
7144+
$0.2379
14288+
$0.23668
28576+
$0.23546
57152+
$0.23424