74LCX00MTC
Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX00MTC
Secondary Manufacturer Part#: 74LCX00MTC
- RoHS 10 Compliant
- Tariff Charges
The 74LCX00MTC is a low voltage quad 2-input NAND Gate with 5V tolerant inputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The device is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- 5.2ns Propagation delay (tPD)
- 10µA ICC Maximum
- Power down high impedance inputs and outputs
- ±24mA Output drive
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance - Machine model 200V Human model 2000V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| NAND | ||
| 260 | ||
| 6@2.7V|5.2@3.3V ns | ||
| 10 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 0.9 mm | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |