PDP SEO Portlet

74HC74DR2G

Flip Flop, 74HC74, D, 17 ns, 35 MHz, 5.2 mA, 14 Pins, SOIC

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HC74DR2G
Secondary Manufacturer Part#: 74HC74DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOSThe MC574HC74A is identical in pinout to the LS74. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.This device consists of two D flip-flops with individual Set, Reset, and Clock inputs. Information at a D-input is transferred to the corresponding Q output on the next positive going edge of the clock input. Both Q and Qbar outputs are available from each flip-flop. The Set and Reset inputs are asynchronous.

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 mA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 128 FETs or 32 Equivalent Gates
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: