PDP SEO Portlet

74F374PC

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74F374PC
Secondary Manufacturer Part#: 74F374PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
F
D-Type Bus Interface
-3 mA
8.5@5V ns
Through Hole
8
8
8
1
1
0 to 70 °C
Single-Ended
3-State
20PDIP W
20
Non-Inverting
26.92 x 7.11 x 3.43 mm
50 pF
No
PDIP W
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:900  Mult:450  
USD $: