PDP SEO Portlet

74F109PC

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74F109PC
Secondary Manufacturer Part#: 74F109PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
F
JK-Type
-1 mA
8@5V ns
Through Hole
2
2
1
2
0
0 to 70 °C
Differential
16PDIP W
16
Inverting|Non-Inverting
19.68 x 6.6 x 3.42 mm
50 pF
No
Set, Reset
PDIP W
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:500  
USD $: