74AUP1T97FHX
Two-Input, Low Power, Configurable Logic Gate with Translator
- RoHS 10 Compliant
- Tariff Charges
The 74AUPIT97 is a universal configurable 2-input logic gate that provides single supply voltage level translation This device is designed for applications With inputs switching levels that accept 1.8V IOW voltage CMOS signals While operating from either a single 2.5V or 3.3V supply voltage The 74AUPIT97 is an kieal IOW power solution for mixed voltage signal applications especially for battery-powered portable applications. This product guarantees very IOW static and dynamic power consumption across entire voltage range. All inputs are implernented With hysteresis to allow for slovær transition input signals and better switching noise immunity. The 74AlJPIT97 provides for multiple functions as determined by various configurations Of the three inputs. The potential logic functions provided are MIJX, AND, NANO, OR, and NOR, inverter and buffer.
- Single Supply Voltage Translator
- 1.8V to 3.3V Input at vcc=3.3V
- 1.8V to 2.5V Input at Vcc=2.5V
- 2.3V to 3.6V Vcc Supply Voltage Operation
- 3.6V Over-voltage Tolerant I/O's at Vcc from 2.3V to 3.6V
- Power-Off High-Impedance Inputs and Outputs
- LOW Static Power Consurnption
- lcc=O.9uA Maximum
- LOW Dynarnic Power Consumption
- cpo=2.7pF Typical at 3.3V
- Ultra-Small MicroPak Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| AUP | ||
| Voltage Level Translator | ||
| 260 | ||
| -4 mA | ||
| 4 mA | ||
| 7.9@2.3V to 2.7V ns | ||
| 0.0005 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2.5, 3.3 V | ||
| 6MicroPak2 | ||
| 6 | ||
| 1 x 1 x 0.55 mm | ||
| No | ||
| Micro-Pak2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |