PDP SEO Portlet

74AUP1G98L6X

Two-Input, Low Power, Universal Configurable Logic Gate

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74AUP1G98L6X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.8V to 3.6V Vcc Supply Operation
  • 3.6V Over-voltage T olerant I/OS at Vcc from 0.8 to 3.6V
  • High Speed tpo
    • 3.0ns: Typical at 3.3V
  • Power-Off High-Impedance Inputs and Outputs
  • LOW Static Power Consumption
    • lcc=O. 9 uA Maximum
  • LOW Dynarnic Poær Consumption
    • CPD=2.5pF Typical at 3.3V
  • Ultra-Small Micropak Packages

Technical Attributes

Find Similar Parts

Description Value
6 Pins
1 Element
null
-40 °C
800 mV
3.6 V
null
MicroPak
null
3 Inputs
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:10000  Mult:5000  
Need More?
USD $:
$ 0.07692
10000+
$0.07692
20000+
$0.075
40000+
$0.07407
80000+
$0.07317
160000+
$0.07229
SubTotal:
$769.20