PDP SEO Portlet

74AUP1G97FHX

Two-Input, Low Power, Universal Configurable Logic Gate

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G97FHX
Secondary Manufacturer Part#: 74AUP1G97FHX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUPIG97 is a universal configurable 2-input logic gate that provides a high performance and IOW power solution ideal for battery-powered portable applications. This product is designed for a vhde IOW voltage operating range (0.8V to 3.6V) and guarantees very IOW static and dynamic power consumption across the entire voltage range. All inputs are implemented With hysteresis to allow for slower transition input signals and better switching noise immunity. The 74AUPIG97 provides for multiple functions as determined by various configurations Of the three inputs. The potential logic functions provided are MUX, AND, OR, NANO, and NOR, inverter and buffer.

  • 0.8V to 3.6V Vcc Supply Operation
  • 3.6V Over-voltage Tolerant I/O'S at Vcc from 0.8 to 3.6V
  • High Speed tpo
    • 3.1ns: Typical at 3.3V
  • Power-Off High-Impedance Inputs and Outputs
  • LOW Static Power Consumption
    • lcc=O. 9uA Maximum
  • LOW Dynarnic Power Consumption
    • CPD=2.5pF Typical at 3.3V
  • Ultra-Small MicroPak Packages

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
Multi Function
260
18.5@1.1V to 1.3V|10.5@1.4V to 1.6V|8.7@1.65V to 1.95V|6.5@2.3V to 2.7V|5.6@3V to 3.6V ns
0.5 uA
Surface Mount
MSL 1 - Unlimited
0
1
-40 to 85 °C
6MicroPak2
6
1 x 1 x 0.55 mm
No
Micro-Pak2

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3572  Mult:1  
USD $:
3572+
$0.189
7144+
$0.1848
14288+
$0.1806
28576+
$0.1764
57152+
$0.1722