PDP SEO Portlet

74AUP1G95FHX

TinyLogic® Low-Power Universal Configurable Two-Input Logic Gate (Open-Drain Output)

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G95FHX
Secondary Manufacturer Part#: 74AUP1G95FHX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUPIG95 is a universal, configurable, two-input logic gate With an open-drain output that provides a high-performance and low-power solution for battery- powered portable applications. This product is designed for a vide IOW voltage operating range (0.8 V to 3.6 V) and guarantees very IOW static and dynamic power consumption across the entire voltage range. All inputs are implemented With hysteresis to allow for sloper transition input signals and better switching noise immunity. The 74AUPIG95 provides for multiple functions, as determined by various configurations Of the three inputs. The potential logic functions provided are MUX, AND, OR, NANO, NOR, inverter, and buffer.

  • 0.8 V to 3.6 V Vcc Supply Operation
  • 3.6 V Over-voltage Tolerant I/OS at from 0.8 to 3.6 V
  • Extremely High Speed tpo
    • 3.2 ns: Typical at 3.3 V
  • Power-Off High-impedance Inputs and Outputs
  • LOW Static Power Consumption
    • lcc=0.9 uA Maximum
  • LOW Dynamic Pover Consumption
    • CPD=3.0uF Typical at 3.3 V
  • Ultra-Small MicroPak Packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.1274
14286+
$0.12675
28572+
$0.1261
57144+
$0.12545
114288+
$0.1248