74AUP1G59L6X
TinyLogic® Low-Power Universal Configurable Two-Input Logic Gate (Open-Drain Output)
Manufacturer:onsemi
Product Category:
ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: 74AUP1G59L6X
- RoHS 10 Compliant
- Tariff Charges
- 0.8V to 3.6V VCC Supply Operation
- 3.6V Over-voltage Tolerant I/OS at Vcc from 0.8V to 3.6V
- Extremely High Speed tpo
- 3.2ns: Typical at 3.3V
- Power-Off High-impedance Inputs and Outputs
- LOW Static Power Consurnption
- lcc=O.9uA Maximum
- LOW Dynamic Pover Consumption
- CPD=3.0pF Typical at 3.3V
- Ultra-Small MicroPak Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 Element | ||
| null | ||
| -40 °C | ||
| 800 mV | ||
| 3.6 V | ||
| null | ||
| null | ||
| null | ||
| 2 Inputs | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |