PDP SEO Portlet

74AUP1G58FHX

Two-Input, Low Power, Universal Configurable Logic Gate

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AUP1G58FHX
Secondary Manufacturer Part#: 74AUP1G58FHX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AUPIG58 is a universal configurable 2-input logic gate that provides a high performance and low power solution kieal for battery-powered portable applications This product is designed for a wide low voltage operating range (0.8V to 3.6V) and guarantees very low static and dynamic power consumption across the entire voltage range. All inputs are implemented With hysteresis to allow for slower transition input signals and EEtter switching noise immunity. The 74AUPIG58 provides for multiple functions as determined by various configurations Of the three inputs. The potential logic functions provided are AND. OR, NOR, NANO, and XNOR. inverter and non-inverter.

  • 0.8V to 3.6V Vcc Supply Operation
  • 3.6V Over-voltage Tolerant I/OS at Vcc from 0.8V to 3.6V
  • High Speed tpo
    • 3.1ns: Typical at 3.3V
  • Power-Off High-Impedance Inputs and Outputs
  • Low Static Pover Consurnption
    • Icc=O.9uA Maximum
  • Low Dynarnic Poær Consumption
    • CpD=2.9pF Typical at 3.3V
  • Ultra-Small MicroPakTM Packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.1485
9092+
$0.1452
18184+
$0.1419
36368+
$0.1386
72736+
$0.1353