PDP SEO Portlet

74ALVC16245MTD

Low Voltage 1.8/2.5/3.3 V 16-Bit Transceiver

Manufacturer:onsemi
Avnet Manufacturer Part #: 74ALVC16245MTD
Secondary Manufacturer Part#: 74ALVC16245MTD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALVC16245 contains sixteen non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. Each byte has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The T/R inputs determine the direction of data flow through the device. The OE inputs disable both the A and B ports by placing them in a high impedance state. The 74ALVC16245 is designed for low voltage (1.65V to 3.6V) VCC applications with I/O compatibility up to 3.6V. The 74ALVC16245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.

  • 1.65V–3.6V VCC supply operation
  • 3.6V tolerant inputs and outputs
  • tPD
    • 3.0 ns max for 3.0V to 3.6V VCC
    • 3.5 ns max for 2.3V to 2.7V VCC
    • 6.0 ns max for 1.65V to 1.95V VCC
  • Power-down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • Uses patented noise/EMI reduction circuitry
  • Latchup conforms to JEDEC JED78
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 200V
  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver, Bidirectional
74ALVC16245
7416245
74ALVC
1 Element
16bit
48
85 °C
-40 °C
3.6 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:770  Mult:1  
USD $:
770+
$1.078
1540+
$1.04325
3080+
$1.0379
6160+
$1.03255
12320+
$1.0272