PDP SEO Portlet

74ALVC16244MTD

Low Voltage 1.8/2.5/3.3V 16-Bit Buffer

Manufacturer:onsemi
Avnet Manufacturer Part #: 74ALVC16244MTD
Secondary Manufacturer Part#: 74ALVC16244MTD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALVC16244 contains sixteen non-inverting buffers with 3-STATE outputs to be employed as a memory and address driver, clock driver, or bus oriented transmitter/ receiver. The device is nibble (4-bit) controlled. Each nibble has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The 74ALVC16244 is designed for low voltage (1.65V to 3.6V) VCC applications with I/O capability up to 3.6V. The 74ALVC16244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.

  • 1.65V–3.6V VCC supply operation
  • 3.6V tolerant inputs and outputs
  • tPD
    • 3.0 ns max for 3.0V to 3.6V VCC
    • 3.5 ns max for 2.3V to 2.7V VCC
    • 6.0 ns max for 1.65V to 1.95V VCC
  • Power-off high impedance inputs and outputs
  • Supports live insertion and withdrawal
  • Uses patented noise/EMI reduction circuitry
  • Latch-up conforms to JEDEC JED98
  • ESD performance:
    • Human body model > 2000V
    • Machine model > 200V
  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Technical Attributes

Find Similar Parts

Description Value
TSSOP W
ALVC
4 Element
48
85 °C
-40 °C
3.6 V
1.65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1725  Mult:1  
USD $:
1725+
$0.39189
3450+
$0.38158
6900+
$0.37662
13800+
$0.3718
27600+
$0.35802